Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012PG9
Order Code7091485
Product RangeE Series M12
Technical Datasheet
784 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €7.110 |
25+ | €6.960 |
100+ | €6.820 |
250+ | €6.670 |
500+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012PG9
Order Code7091485
Product RangeE Series M12
Technical Datasheet
Connector TypeCircular Industrial
Product RangeE Series M12
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
Product Overview
The ELWIKA 4012PG9 is a 4-contact Circular Connector with nickel-plated contacts, PA contact bearer/housing and socket (female) contact. Suitable for applications involving all types of actuators in automation and offers excellent fail-safety even in the presence of high reversed-bending stresses (for example in drag chains).
- Screw locking
- PG9 Cable gland
- Strain relief by means of clamping cage
- 250VAC/DC Rated voltage
- 4A Rated current
- Screw termination
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
-
Contact Material
Brass
Product Range
E Series M12
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026