Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.410 |
| 10+ | €5.360 |
| 25+ | €5.200 |
| 100+ | €5.050 |
| 250+ | €4.890 |
| 500+ | €4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS5
Order Code1176408
Technical Datasheet
No. of Contacts5Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAS5 is a 5+PE-contact Cable Plug with gold-plated contacts, PG 11 cable gland, strain relief. The ST-series cable plug/power connector with PA contact bearer and housing. Crimp type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 8 to 10mm cables.
- Grey housing
- Maximum 1mm² conductor size
- 250VAC/DC Rated voltage
- 6/10A AC/DC Current
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0298