Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.810 |
Price for:Each
Minimum: 1
Multiple: 1
€22.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHITEC
Manufacturer Part No100-01
Order Code1314083
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max100mm
Resolution0.05mm
Graduations0.05mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 100-01 is a 150mm Vernier Pocket Calliper with moment adjustment. It is made of DIN 862 stainless steel body with satin chromed reading parts. It has 4-way measurements with thread table including soft box.
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.05mm
Product Range
-
Measuring Range Max
100mm
Graduations
0.05mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08