Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No100-10
Order Code1314084
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution0.05mm
Graduations0.05mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 100-10 is a 150mm Vernier Pocket Calliper with moment adjustment. It is made of DIN 862 stainless steel body with satin chromed reading parts. It has 4-way measurements with thread table including soft box.
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.05mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.05mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2