Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No201-15
Order Code2295617
Technical Datasheet
Measuring Range Max25mm
Graduations-
Accuracy0.01mm
No. of Anvils1
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 201-15 is a 25mm Outside Micrometre with DIN 863 satin chromed reading parts. It is blue printed with ratchet friction thimble.
Applications
Industrial, Test & Measurement
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.01mm
Product Range
-
Graduations
-
No. of Anvils
1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3