Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No303-37
Order Code4395785
Technical Datasheet
No. of Blades20
Blade Length100mm
Blade MaterialStainless Steel
Measuring Range Min0.05mm
Measuring Range Max1mm
Product Range-
Product Overview
- Feeler gauge sets
- Stainless steel, 100mm blade length
- 20 number of blades, 0.05mm to 1mm measuring range
Technical Specifications
No. of Blades
20
Blade Material
Stainless Steel
Measuring Range Max
1mm
Blade Length
100mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092