Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.230 |
| 5+ | €22.270 |
Price for:Each
Minimum: 1
Multiple: 1
€26.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Popular type of toggle clamp which allow the user to generate high clamping forces. The vertical toggle clamp is manufactured from zinc plated, forged steel with a cushioned PVC handle. The clamp can be bench mounted and has an extendable limb to guide the clamping arm. The clamping arm is also height adjustable and has a removable stop pin to alter operating angles. The clamps are ideal for many clamping applications from printed circuit boards to welding and general maintenance. The clamps are designed for use in areas where speed of operation and release, combined with a high holding force, is required.
Technical Specifications
Clamp Type
Vertical
Height
125mm
Weight
150g
Hole Diameter
5.1mm
Holding Force
150N
Length
70mm
Vertical Arm Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848