Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.330 |
5+ | €14.870 |
10+ | €14.260 |
20+ | €13.970 |
50+ | €13.690 |
Price for:Each
Minimum: 1
Multiple: 1
€15.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-C5
Order Code1373208
Product Range13 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio60:5
Input Current60A
Accuracy ClassClass 1
Power Rating1VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current60A
Secondary Current Nom5A
Product Range13 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 13-5-C5 is a 60A class-1 moulded case Current Transformer suitable for primary currents from 40 to 300A with built-in sealable terminal covers. It is also used for transforming various primary currents into 5 or 1A standard secondary using up to 20mm diameter cables.
- Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 85°C Operating temperature range
Applications
Power Management, Industrial
Contents
Transformer, Mounting feet and DIN-rail mounting clip.
Technical Specifications
CT Construction
Molded Case
Input Current
60A
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
60A
Product Range
13 Series
Current Ratio
60:5
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2