Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.010 |
| 5+ | €46.660 |
| 10+ | €40.500 |
| 20+ | €39.690 |
Price for:Each
Minimum: 1
Multiple: 1
€58.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCM40100/5
Order Code1373199
Technical Datasheet
CT ConstructionSplit Core
Input Current100A
Current Ratio100:5
Accuracy ClassClass 3
Frequency Min50Hz
Frequency Max60Hz
Power Rating2.5VA
Window Diameter40mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTSCM40100/5 is a 1VA class-1 split-core Current Transformer with a unique clip-together feature for high speed installation. It is supplied in a moulded case with 1metre flying leads and the enclosure is approved by flame retardancy as per UL94V0 standard. This transformer is conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standard.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
Split Core
Current Ratio
100:5
Frequency Min
50Hz
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
-
Input Current
100A
Accuracy Class
Class 3
Frequency Max
60Hz
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1