Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-150/5-T
Order Code2448032
Product RangeMicro 19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.910 |
| 5+ | €53.020 |
| 10+ | €51.960 |
Price for:Each
Minimum: 1
Multiple: 1
€66.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-150/5-T
Order Code2448032
Product RangeMicro 19 Series
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio150:5
Input Current150A
Current Ratio150:5
Accuracy ClassClass 1
Power Rating500mVA
Window Diameter19mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current150A
Secondary Current Nom5A
Product RangeMicro 19 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTSCMICRO19-150/5-T is a "Micro 19" range of split-core Current Transformer with M3.5 screw clamp secondary terminals. It is suitable for installation into existing networks in complete safety.
- Class 1
- Conforms to BS EN 60044-1/IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 55°C Operating temperature range
- 5A Secondary output
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Input Current
150A
Accuracy Class
Class 1
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
150:5
Current Ratio
150:5
Power Rating
500mVA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
150A
Product Range
Micro 19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5