Print Page
DEL-C-CS2WFBLG
BASE BRACKET/WALL FLANGE, HMI ENCLOSURE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-C-CS2WFBLG
Order Code2420973
Product RangeCOMPACT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-C-CS2WFBLG
Order Code2420973
Product RangeCOMPACT Series
Technical Datasheet
Base TypeFlanged Base
Base MaterialAluminium
Base ColourGrey
For Use WithINLINE, CC2000, CC4000 and CONCEPT HMI Enclosures
External Depth - Metric115mm
External Width - Metric115mm
External Height - Metric85.1mm
External Depth - Imperial4.53"
External Width - Imperial4.53"
External Height - Imperial3.35"
Product RangeCOMPACT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Base Type
Flanged Base
Base Colour
Grey
External Depth - Metric
115mm
External Height - Metric
85.1mm
External Width - Imperial
4.53"
Product Range
COMPACT Series
Base Material
Aluminium
For Use With
INLINE, CC2000, CC4000 and CONCEPT HMI Enclosures
External Width - Metric
115mm
External Depth - Imperial
4.53"
External Height - Imperial
3.35"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.762036