Print Page
DEL-E-VR19FM58U
OPEN FRAME RACK, 20.25", ALUMINUM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-E-VR19FM58U
Order Code2420975
Technical Datasheet
Enclosure MaterialAluminum
Body Colour-
External Height - Metric2.74m
External Width - Metric514mm
External Depth - Metric381mm
External Height - Imperial108"
External Width - Imperial20.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.74m
External Depth - Metric
381mm
External Width - Imperial
20.3"
Product Range
-
Body Colour
-
External Width - Metric
514mm
External Height - Imperial
108"
External Depth - Imperial
15"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.51495