Print Page
FSAGPDXX005LCSB5
Force Sensor, Compression Force Sensor, Piezoresistive, 5 lb, 4.75 VDC, 5.25 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFSAGPDXX005LCSB5
Order Code4418826
Product RangeFSA Series
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €255.600 |
3+ | €243.030 |
Price for:Each
Minimum: 1
Multiple: 1
€255.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFSAGPDXX005LCSB5
Order Code4418826
Product RangeFSA Series
Technical Datasheet
Force Sensor TypeCompression Force Sensor
Force Sensor TechnologyPiezoresistive
Force Range Max5lb
Force Range Min-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor MountingThrough Hole
Output InterfaceDigital - SPI
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Force Sensor Type
Compression Force Sensor
Force Range Max
5lb
Supply Voltage Min
4.75VDC
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
FSA Series
Force Sensor Technology
Piezoresistive
Force Range Min
-
Supply Voltage Max
5.25VDC
Output Interface
Digital - SPI
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001