Print Page
RTP090HVEAA
HALL EFFECT ROTARY SENSORS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoRTP090HVEAA
Order Code4728008
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.530 |
| 3+ | €156.340 |
Price for:Each
Minimum: 1
Multiple: 1
€159.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoRTP090HVEAA
Order Code4728008
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTP090HVEAA is a RTP series, hall-effect rotary position sensor. It provides non-contact sensing in harsh transportation and industrial applications at a competitive cost. This product uses a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Potential applications include transportation and industrial.
- 90° (±45°) sensing range angle, solid-state hall-effect technology
- 10V DC to 30V DC supply voltage, true, non-contact operation
- European: pin 1 = GND, pin 2 = Vcc, pin 3 = output (pinout style)
- Standard: 0.5V DC (left), 4.5V DC (right) output type
- Housed magnet (carrier type “A”) actuator type
- Rugged IP69K-sealed package with integral connector, 12 bit resolution
- Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
- 32mA maximum supply current, 4ms typ output signal delay
- Continuous output to ground short circuit protection
- Operating temperature range from -40°C to 125°C
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001