Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €98.820 |
5+ | €83.360 |
10+ | €77.470 |
25+ | €70.340 |
50+ | €66.890 |
100+ | €65.280 |
Price for:Each
Minimum: 1
Multiple: 1
€98.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No103SR13A-2
Order Code1420756
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Nominal Air Gap-
Maximum Air Gap-
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Sensor HousingCylindrical
Product Range-
Qualification-
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Supply Voltage DC Max
24V
Maximum Air Gap
-
Electrical Rotation Angle
-
Supply Voltage Max
24VDC
Product Range
-
Supply Voltage DC Min
4.5V
Nominal Air Gap
-
Linearity
-
Supply Voltage Min
4.5VDC
Sensor Housing
Cylindrical
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988