Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.440 |
5+ | €20.030 |
10+ | €19.620 |
20+ | €19.210 |
50+ | €18.800 |
Product Information
Product Overview
The 111SM2-T is a single-pole double-throw (SPDT) Subminiature Basic Microswitch with a roller lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. The SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- General purpose phenolic housing
- High precision and repeatability
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM
1.95N
Simulated Roller Lever
Solder
30V
250V
Technical Docs (2)
Alternatives for 111SM2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate