Print Page
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.430 |
5+ | €15.380 |
10+ | €14.460 |
20+ | €13.900 |
50+ | €13.390 |
Price for:Each
Minimum: 1
Multiple: 1
€16.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11SM701-T
Order Code2429814
Product RangeSM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage DC Nom30V
Product RangeSM
Contact Voltage AC Nom250V
Operating Force Max0.56N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SM series MICRO SWITCH™ subminiature Basic Switch combines small size and light weight with ample electrical capacity, precision operation and long life. It is used for simple or precision on/off application needs in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
Applications
Communications & Networking, Aerospace, Defence, Military, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
SM
Operating Force Max
0.56N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 11SM701-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002175