Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No135-103LAG-J01
Order Code2129395
Product Range135 Series
Technical Datasheet
522 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
€3,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-103LAG-J01
Order Code2129395
Product Range135 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Product Range135 Series
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant3974K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
DO-35
B-Constant
3974K
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Product Range
135 Series
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
Product traceability