Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000084
Order Code3643243
Product Range2455R Series
Also Known As2455R-100-84
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
10+ | €24.060 |
25+ | €19.940 |
50+ | €17.880 |
100+ | €16.500 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000084
Order Code3643243
Product Range2455R Series
Also Known As2455R-100-84
Technical Datasheet
Switching Temperature30°C
Reset Temperature15°C
Contact OperationNormally Open, Normally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A
Product Range2455R Series
Product Overview
2455R--01000084 is a 2455R series, single pole, single throw, snap-acting, non-adjustable commercial thermostat. It is used in applications such as power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NC output configuration
- Phenolic automatic reset thermostat
- 120VAC to 250VAC voltage rating
- Phenolic base and silver alloy contacts
- 6.35mm [0.25in] clearance, UL file MH8267, UL File E36103, CSA file LR21048 approvals
- Quick connect sensor terminals
- Operating temperature range from 0°C to 150°C
- ±3°C tolerance
- Body dimension of Ø16x12mm
- Flange mount housing
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Open, Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
15°C
Sensor Terminals
Quick Connect
Contact Rating
15A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00461