Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
10+ | €13.230 |
25+ | €12.860 |
50+ | €12.500 |
100+ | €12.250 |
Product Information
Product Overview
2455R--90820461 is a 2455R series phenolic automatic reset thermostat. It can provide either temperature control or overtemperature protection by breaking electrical contact when a specified temperature is reached. It a wide range of 12.7mm commercial snap-action thermostat for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more. It is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer needs for accuracy and exactitude. It is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally-closed contacts.
- SPST switch type, automatic reset
- 15A resistive at 120VAC
- Voltage range from 120VAC to 250VAC
- Phenolic base material, silver alloy contacts
- 6.35mm [0.25in] clearance
- Operating temperature range from 0°C to 150°C
Technical Specifications
65.5°C
Normally Closed
Flange Mount
2455R Series
48.89°C
Quick Connect
7.2A at 277VAC, 10A at 240VAC, 15A at 120VAC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate