Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820467
Order Code3941556
Product Range2455RC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.600 |
5+ | €15.290 |
10+ | €14.980 |
25+ | €14.930 |
50+ | €14.920 |
Price for:Each
Minimum: 1
Multiple: 1
€15.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820467
Order Code3941556
Product Range2455RC Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455RC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
2455RC-90820467 is a 2455RC series single pole, single throw, snap-acting, non-adjustable commercial thermostat which may be used in applications such as industrial and electrical equipment. Potential applications include high-temperature control for power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NC output configuration
- Ceramic automatic reset
- 120VAC to 250VAC voltage rating
- Ceramic base and silver alloy contacts
- 6.35mm [0.25in] clearance; UL File E36103; CSA File LR21048 approval
- Quick connect sensor terminals
- Operating temperature range from 0°C to 260°C
- ±11°C tolerance
- Body dimension of Ø16x12mm
- Flange mount housing
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RC Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635