Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.690 |
| 5+ | €37.440 |
| 10+ | €34.680 |
| 25+ | €33.990 |
Product Information
Product Overview
24PC series uncompensated/unamplified miniature surface mount technology (SMT) low pressure sensors are small, cost-effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the 24PC miniature pressure sensor single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board (PCB), thereby reducing overall PCB size and cost. The sensor is capable of being board mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity. These sensors feature proven sensing technology that uses specialized piezoresistive micromachined sensing element to offer high performance, reliability, and accuracy. Each sensor contains four active piezoresistors that form a Wheatstone bridge. They have an operating temperature range of -40°C to 85°C. They are designed and manufactured according to ISO 9001 standards.
- Pressure range of 1psi
- True wet/wet differential media sensing provides liquid sensing in differential applications
- Provides flexibility in customers’ pneumatic designs
- Compact SMT profile, doesn’t take up a lot of board space in size-critical applications
- 1 million cycles minimum life cycle
- Variety of port configurations gives the customer flexibility in making pneumatic connections
- Small size reduces PCB layout
- Suitable for use in medical and industrial applications
Technical Specifications
Differential
Voltage
Differential
10VDC
Dual Radial Barbless
4Pins
Dual Radial Barbless, Same Side
Gas, Liquid
85°C
-
0psi
1psi
2.5VDC
0
SMD
-
Surface Mount
-40°C
24PC Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate