Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No24PCCFB6G
Order Code3598667
Product Range24PC Series
Technical Datasheet
6.087 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.080 |
| 5+ | €30.710 |
| 10+ | €29.740 |
| 25+ | €28.580 |
| 50+ | €27.930 |
Price for:Each
Minimum: 1
Multiple: 1
€35.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCCFB6G
Order Code3598667
Product Range24PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max15psi
Voltage Rating10VDC
Supply Voltage Min2.5VDC
Supply Voltage Max0
Port StyleBarbed
Supply Current2mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
24PCCFB6G is a 24PC series miniature pressure sensor is a small, cost-effective device intended for use with wet or dry media. It features proven sensing technology that uses a specialized piezoresistive micro machined sensing element to offer high performance, reliability, and accuracy. Each sensor contains four active piezo resistors that form a Wheatstone bridge. When pressure is applied, the resistance changes and the sensor provides a millivolt output signal that is proportional to the input pressure.
- Pressure is 15psi
- True wet/wet differential sensing
- Uncompensated/unamplified
- Fluorosilicone seal material
- Barbed pressure port
- Gauge measurement
- Normal polarity
- 1 x 4 SIP, 15.24mm long
- Wide operating temperature range of -40°C to 85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Supply Voltage Min
2.5VDC
Port Style
Barbed
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Supply Voltage Max
0
Supply Current
2mA
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002