Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €79.730 |
5+ | €46.810 |
10+ | €45.410 |
Product Information
Product Overview
24PC series uncompensated/unamplified miniature low pressure sensors are small, cost-effective devices intended for use with wet or dry media. These sensors feature proven sensing technology that uses a specialized piezoresistive micromachined sensing element to offer high performance, reliability, and accuracy. Each sensor contains four active piezoresistors that form a wheatstone bridge. When pressure is applied, the resistance changes and the sensor provides a milliVolt output signal that is proportional to the input pressure. The low power 24PC sensors are designed have an operating temperature range of -40°C to 85°C. The 24PC sensors have the flexibility to be excited with constant current or constant voltage. They are designed and manufactured according to ISO 9001 standards. Suitable for use in medical and industrial applications.
- Pressure range of 100psi, seal material is fluorosilicone
- True wet/wet differential media sensing provides liquid sensing in differential applications
- Provides flexibility in customers’ pneumatic designs
- Gives customers greater system flexibility in their designs
- Variety of pressure port types and lead terminations provides application flexibility
- Straight port type
- 1 x 4 SIP termination, 15.2mm (0.60 inch) long, normal polarity, differential pressure measurement
- 1 million cycles minimum life cycle
Technical Specifications
Differential
0psi
Differential
2.5VDC
0
SIP
Analogue
Dual Axial Barbless, Opposite Side
-
-40°C
24PC Series
No SVHC (07-Jul-2017)
Voltage
100psi
10VDC
Straight
-
4Pins
-
Through Hole
Gas, Liquid
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate