Print Page
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.520 |
| 5+ | €21.090 |
| 10+ | €19.820 |
| 20+ | €19.060 |
| 50+ | €18.350 |
Price for:Each
Minimum: 1
Multiple: 1
€22.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM2
Order Code3438991
Product RangeSM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom28V
Product RangeSM Series
Contact Voltage AC Nom250V
Operating Force Max0.31N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SM Series
Operating Force Max
0.31N
Microswitch Actuator
Straight Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272