Print Page
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.540 |
5+ | €26.990 |
10+ | €26.440 |
20+ | €25.890 |
Price for:Each
Minimum: 1
Multiple: 1
€27.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM68-T
Order Code3438992
Product RangeSM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom30VDC
Product RangeSM
Contact Voltage AC Nom125VAC
Operating Force Max40gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
SM
Operating Force Max
40gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272