50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €58.130 |
5+ | €56.970 |
10+ | €55.800 |
25+ | €54.640 |
50+ | €53.480 |
Product Information
Product Overview
The 76052 is a Pressure Switch with standard terminal. It is made up of plated steel base and glass reinforced polyester cover. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch features single-pole single-throw normally open normally closed. It is factory set but capable of field adjustment. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
- features a Kapton diaphragm for compatibility with a wide variety of fluids
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
1/8"-27 NPT
24psi
SPST-NO
6VDC
1/8"-27
-
-40°C
5000 Series
1/8"-27 NPT
14psi
Stud
Screw
15A
Screw
8psi
250°F
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 76052
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate