Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76073-00000300-01
Order Code2525397
Product Range5000 Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €76.170 |
Price for:Each
Minimum: 1
Multiple: 1
€76.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76073-00000300-01
Order Code2525397
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max50psi
Sensor MountingPanel Mount
Contact ConfigurationSPDT
Switching Voltage Max24VDC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max15psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
25psi
Sensor Mounting
Panel Mount
Switching Voltage Max
24VDC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
15psi
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Operating Pressure Max
50psi
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834