Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM3303V
Order Code3408740
Product RangeAWM3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €162.030 |
Price for:Each
Minimum: 50
Multiple: 50
€8,101.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3303V
Order Code3408740
Product RangeAWM3000 Series
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max1000cc/min
Operating Pressure Min-
Operating Pressure Max-
Port StyleStraight
Supply Voltage Min8VDC
Supply Voltage Max15VDC
Accuracy-
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
1000cc/min
Operating Pressure Max
-
Supply Voltage Min
8VDC
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Pressure Max
25psi
Supply Voltage DC Min
8V
Flow Rate Min
-
Operating Pressure Min
-
Port Style
Straight
Supply Voltage Max
15VDC
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108