Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.640 |
| 5+ | €65.930 |
| 10+ | €63.210 |
| 25+ | €57.460 |
| 50+ | €56.310 |
Product Information
Product Overview
BAS6C-H00 is a BAS series automotive-grade battery safety aerosol sensor that use the principle of light scattering to detect and report thermal runaway events in lithium-ion battery packs. It detects the presence and concentration of aerosol such as smoke, liquid and debris that are early indicators of a thermal runaway event in an enclosed lithium-ion battery pack. The BAS Series measures and reports aerosol concentration from 200µg/m³ to 10000µg/m³ using CAN (Controller Area Network) communication protocol. It has a factory-programmed, thermal runaway warning threshold of 5000µg/m³. Designed to meet higher quality and reliability requirements.
- High accuracy and low temperature drift
- Wake-up output and request input for high reliability system integration
- Operates in Eco mode and continuous mode
- Supply voltage range from 8VDC to 16VDC
- 6 pins, MCU1 version
- Operating temperature range from -40°C to 85°C [-40°F to 185°F]
Technical Specifications
Debris, Liquid, Smoke
CAN
Flange
No SVHC (07-Jul-2017)
Light Scattering
12VDC
BAS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate