Print Page
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.790 |
| 5+ | €105.170 |
| 10+ | €101.570 |
| 25+ | €94.840 |
Price for:Each
Minimum: 1
Multiple: 1
€108.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBME6-2RQ173
Order Code2425023
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorTop Pin Plunger
Contact ConfigurationSPDT
Contact Current AC Max22A
Contact Voltage AC Max125V
Operating Force Max3.61N
Product RangeE6 Series
Contact Current DC Max500mA
Contact Voltage DC Max125V
Technical Specifications
Limit Switch Actuator
Top Pin Plunger
Contact Current AC Max
22A
Operating Force Max
3.61N
Contact Current DC Max
500mA
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
E6 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292572