Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €45.430 |
5+ | €42.060 |
10+ | €38.690 |
Product Information
Product Overview
BPS6C-H00 is a BPS series automotive-grade battery safety pressure sensor designed to detect and report thermal runaway events in lithium ion battery packs. It uses a combination of MEMS (Micro- Electromechanical System) and ASIC (Application-Specific Integrated Circuit) technologies to detect pressure changes in the battery packs of electric vehicles and energy storage systems (ESS). The detected value is transmitted to the battery management system (BMS) using CAN (Controller Area Network) communication. The BPS series measures from 50kPa to 300kPa absolute pressure. It has settable warning thresholds for both absolute pressure and rate of change of pressure. The BPS series allows early detection of a thermal runaway event in a lithium-ion battery pack. This product delivers on performance and reliability. The BPS series is automotive qualified and incorporates integrated circuits that are AEC-Q100 qualified to meet higher quality and reliability requirements.
- High accuracy and low temperature drift
- Settable warning thresholds for rate of change of pressure allow use with different equipment types
- Operates in Eco mode and continuous mode
- Supply voltage range from 6VDC to 18VDC
- 6 pins, MCU1 version
- Operating temperature range from -40°C to 105°C [-40°F to 221°F]
Technical Specifications
Absolute
CAN
50kPa
12V
No Port
25mA
18V
-
105°C
No SVHC (07-Jul-2017)
No Port
Absolute
300kPa
-
Connector
6V
Air
-40°C
BPS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate