Print Page
339 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.320 |
| 5+ | €21.910 |
| 10+ | €21.520 |
| 20+ | €21.090 |
Price for:Each
Minimum: 1
Multiple: 1
€22.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RW822-A2
Order Code1262133
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeBZ Series
Contact Voltage AC Nom125VAC
Operating Force Max1.67N
SVHCLead (10-Jun-2022)
Product Overview
The BZ-2RW822-A2 is a premium large standard Microswitch with roller lever actuator for simple or precision on/off application. It features SPDT circuitry, 15A at 125VAC current rating, 1.6N maximum operating force and silver contacts with screw termination.
- Accepted world-wide standard large basic switch
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
Applications
Industrial, Medical, HVAC, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
1.67N
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
125VAC
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for BZ-2RW822-A2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092