Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZV7-2RN2-PG
Order Code3443041
Product RangeV7 Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max20ozf
Product RangeV7 Series
Contact Current DC Max55mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
6A
Operating Force Max
20ozf
Contact Current DC Max
55mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
V7 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16