Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLT6B100
Order Code3439011
Product RangeCSL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLT6B100
Order Code3439011
Product RangeCSL Series
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage Range4.5V to 10.5V
Measured CurrentAC / DC
Current Measuring Range DC-100A to 100A
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-100A to 100A
Primary Current100A
Response Time3µs
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeCSL Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Accuracy
-
Current Measuring Range AC
-100A to 100A
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
4.5V to 10.5V
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
Open Loop Hall Effect
Primary Current
100A
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999