Product Information
Product Overview
The CSLW6B200M is an in-circuit analogue Current Sensor incorporates SS490 series miniature ratiometric linear hall-effect sensor. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and wire coil comprises the current sensor assembly. This sensor is ratiometric.
- Wired open-loop design with multiple turns for increased sensitivity
- AC or DC current sensing
- Through-hole design
- Linear ratiometric output
- Current sinking or sourcing output for interfacing flexibility
- Low insertion loss
- Fast response time
- Compact size for applications with limited space
- Accurate and low-cost sensing
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Built-in temperature compensation promotes reliable operation
- -25 to 100°C operating temperature range
- PCB on 5-pin mounting
Applications
Motor Drive & Control, HVAC, Consumer Electronics, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Metering
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Sink / Source
AC / DC
-200mA to 200mA
Open Loop Hall Effect
-200A to 200A
-
-25°C
CSL Series
4.5V DC to 10.5V DC
10.5VDC
-
-200mA to 200mA
3µs
Through Hole
100°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate