Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-456
Order Code4583965
Product RangeCSNV700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €60.590 |
Price for:Each
Minimum: 25
Multiple: 25
€1,514.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-456
Order Code4583965
Product RangeCSNV700 Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range8V to 32V
Measured CurrentDC
Accuracy± 0.5%
Current Sensor TechnologyFlux Gate Current Sensor
Primary Current± 700A
Secondary Signal Type-
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV700 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Measured Current
DC
Current Sensor Technology
Flux Gate Current Sensor
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSNV700 Series
Supply Voltage Range
8V to 32V
Accuracy
± 0.5%
Primary Current
± 700A
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023