Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoDPRABN0005NG0000A5
Order Code3585379
Product RangeTruStability DPR Series
Technical Datasheet
35 In Stock
Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €124.560 |
Price for:Each
Minimum: 100
Multiple: 100
€12,456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDPRABN0005NG0000A5
Order Code3585379
Product RangeTruStability DPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
No. of Pins3Pins
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingPCB Mount
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability DPR Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
5.25V
No. of Pins
3Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Accuracy
± 0.25%
Sensor Mounting
PCB Mount
Operating Temperature Min
-40°C
Product Range
TruStability DPR Series
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability