Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoDPRCAN0010NG0000A5
Order Code3583185
Product RangeTruStability DPR Series
Technical Datasheet
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €124.560 |
Price for:Each
Minimum: 100
Multiple: 100
€12,456.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDPRCAN0010NG0000A5
Order Code3583185
Product RangeTruStability DPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Operating Pressure Max10Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
No. of Pins-
Accuracy± 0.25%
Pressure Port TypeBarbed
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability DPR Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
5.25V
No. of Pins
-
Pressure Port Type
Barbed
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Accuracy
± 0.25%
Sensor Mounting
Screw Mount
Operating Temperature Min
-40°C
Product Range
TruStability DPR Series
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability