Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPNXX003LCAC5
Order Code2532258
Product RangeFSA Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €286.300 |
5+ | €245.900 |
10+ | €239.750 |
Price for:Each
Minimum: 1
Multiple: 1
€286.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPNXX003LCAC5
Order Code2532258
Product RangeFSA Series
Technical Datasheet
Force Sensor TypeCompression Force Sensor
Load Capacity3lb
Force Sensor TechnologyPiezoresistive
Supply Voltage5VDC
Force Range Max3lb
Force Range Min-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor MountingThrough Hole
Output InterfaceAnalogue, Ratiometric
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Force Sensor Type
Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Max
3lb
Supply Voltage Min
4.75VDC
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
FSA Series
Load Capacity
3lb
Supply Voltage
5VDC
Force Range Min
-
Supply Voltage Max
5.25VDC
Output Interface
Analogue, Ratiometric
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359