Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSG005WNPB
Order Code3408782
Product RangeFSG Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.870 |
5+ | €145.560 |
10+ | €145.550 |
Price for:Each
Minimum: 1
Multiple: 1
€145.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSG005WNPB
Order Code3408782
Product RangeFSG Series
Technical Datasheet
Force Sensor TypeTension/Compression Force Sensor
Load Capacity509.8g
Supply Voltage10VDC
Force Sensor TechnologyPiezoresistive
Force Range Max5N
Force Range Min0N
Supply Voltage Min3.3VDC
Supply Voltage Max12.5VDC
Sensor MountingThrough Hole
Output InterfaceRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSG Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Force Sensor Type
Tension/Compression Force Sensor
Supply Voltage
10VDC
Force Range Max
5N
Supply Voltage Min
3.3VDC
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
FSG Series
Load Capacity
509.8g
Force Sensor Technology
Piezoresistive
Force Range Min
0N
Supply Voltage Max
12.5VDC
Output Interface
Ratiometric
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338