Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS005WNGT
Order Code3408786
Product RangeFSS-SMT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS005WNGT
Order Code3408786
Product RangeFSS-SMT Series
Technical Datasheet
Load Capacity509.8g
Supply Voltage10VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS-SMT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
509.8g
Operating Temperature Min
-40°C
Product Range
FSS-SMT Series
Supply Voltage
10VDC
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338