Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS015WNGB
Order Code3408792
Product RangeFSS-SMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
25+ | €78.010 |
Price for:Each
Minimum: 25
Multiple: 25
€1,950.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS015WNGB
Order Code3408792
Product RangeFSS-SMT Series
Technical Datasheet
Load Capacity1.529kg
Supply Voltage10VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS-SMT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
1.529kg
Operating Temperature Min
-40°C
Product Range
FSS-SMT Series
Supply Voltage
10VDC
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338