Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFBLF0200C2AX5
Order Code1894996
Product RangeZephyr HAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFBLF0200C2AX5
Order Code1894996
Product RangeZephyr HAF Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max200cc/min
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Accuracy2.5%
Product RangeZephyr HAF Series
SVHCNo SVHC (10-Jun-2022)
Pressure Max25psi
Supply Voltage DC Max5.5V
Supply Voltage DC Min4.5V
Product Overview
The HAFBLF0200C2AX5 is a high accuracy digital Airflow Sensor provides a digital interface for reading airflow over the specified full scale flow span and temperature range. Their thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. HAF series are designed to measure mass flow of air and other non-corrosive gases. They are available in standard flow ranges and are fully calibrated and temperature compensated with an on-board Application Specific Integrated Circuit (ASIC).
- Customizable for specific end-user needs
- Linear output
- High 12-bit resolution
- -20 to 70°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Medical
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
4.5V
Accuracy
2.5%
SVHC
No SVHC (10-Jun-2022)
Supply Voltage DC Max
5.5V
Flow Rate Max
200cc/min
Supply Voltage Max
5.5V
Product Range
Zephyr HAF Series
Pressure Max
25psi
Supply Voltage DC Min
4.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793