Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €137.830 |
5+ | €122.470 |
10+ | €116.360 |
25+ | €111.640 |
Product Information
Product Overview
The HIH-4000-003 is a Humidity Sensor, designed specifically for high volume OEM users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the humidity sensor is often ideally suited for low drain, battery operated systems. Tight sensor interchange-ability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The humidity sensor delivers instrumentation-quality RH (relative humidity) sensing performance. Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.
- Moulded thermoset plastic housing
- Near linear voltage output vs. %RH
- Laser-trimmed interchange-ability
- Enhanced accuracy, fast response
- Fast response time
- Stable, low drift performance
- Chemically resistant
Applications
Consumer Electronics, HVAC, Medical, Industrial, Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
3.5%
5.8V
3.5%
SIP
SIP
3Pins
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Relative
0% to 100% Relative Humidity
4VDC
5.8VDC
5s
-
-40°C
HIH-4000 Series
-
Alternatives for HIH-4000-003
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate