50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €149.460 |
5+ | €130.780 |
10+ | €108.360 |
Product Information
Product Overview
HIH-4000-004 is a HIH-4000 series, humidity sensor designed specifically for high-volume OEM (original equipment manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near-linear voltage output. With a typical current draw of only 200µA, the HIH-4000 series is often ideally suited for low-drain, battery-operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Applications include refrigeration equipment, HVAC (heating, ventilation, and air conditioning) equipment, medical equipment, drying, metrology, battery-powered systems, OEM assemblies.
- Molded thermoset plastic housing
- Laser trimmed interchangeability
- Low power design, enhanced accuracy
- Fast response time, stable, low drift performance
- Chemically resistant, +3.5% RH maximum accuracy
- 3% RH typical hysteresis, ±0.5% RH typ repeatability
- 70ms max settling time, 4V to 5.8V supply voltage
- 200µA typ supply current, 1.2% RH typ stability at (50% RH)
- Operating temperature range from 0 to 100°C
- Single in-line package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
3.5%
5.8VDC
3.5%
SIP
15s
3Pins
Through Hole
85°C
-
Relative
0% to 100% Relative Humidity
4VDC
5.8VDC
SIP
-
-40°C
HIH-4000 Series
Alternatives for HIH-4000-004
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate