Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €125.320 |
5+ | €109.660 |
10+ | €90.860 |
Product Information
Product Overview
HIH-4021 series humidity sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200µA, the HIH-4021 series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-44021 series delivers instrumentation quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). HIH-4021 is a covered, condensation-resistant, integrated circuit humidity sensor. Available in two lead space configurations. Applications include refrigeration equipment, HVAC, medical equipment, drying, metrology, battery-powered systems and OEM assemblies.
- Covered, filtered integrated circuit humidity sensor, 2.45mm (0.100inch) lead pitch SIP
- Moulded thermoset plastic housing
- Near linear voltage output vs %RH
- Laser trimmed interchangeability
- Low power design, enhanced accuracy
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Calibration and data printout
Technical Specifications
3.5%
0% to 100% Relative Humidity
3.5%
SIP
5s
3Pins
Through Hole
85°C
-
Relative
5.8V
4VDC
5.8VDC
SIP
-
-40°C
HIH-4021 Series
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate