Quantity | Price (ex VAT) |
---|---|
1000+ | €60.450 |
Product Information
Product Overview
HIH-4031-001 is a series humidity sensor. It is designed specifically for high volume OEM (original equipment manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200μA, this device is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. It delivers instrumentation-quality RH (relative humidity) sensing performance in a competitively priced, solderable SMD. It is used in applications such as refrigeration equipment, HVAC (heating, ventilation and air conditioning) equipment, medical equipment, drying, metrology, battery-powered systems, OEM assemblies.
- Moulded thermoset plastic housing
- Near linear voltage output vs %RH, chemically resistant
- Low power design, enhanced accuracy
- Fast response time, stable, low drift performance
- Accuracy (best fit straight line) is +3.5% RH maximum
- Hysteresis is 3% RH typical
- Settling time is 70ms maximum
- Voltage range from 4V to 5.5V
- Supply current is 200μA typical, operating humidity is 0% to 100% RH
- Operating temperature is -40°C to 85°C, SMD package
Technical Specifications
3.5%
5.8V
5s
3Pins
85°C
No SVHC (07-Jul-2017)
0% to 100% Relative Humidity
SMD
SMD
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate