Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4602-C
Order Code1796927
Product RangeHIH-4602
Technical Datasheet
Accuracy3.5%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8V
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleTO-205AA
Supply Voltage Max5.8VDC
Response Time50s
Sensor Case / PackageTO-205AA
No. of Pins6Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4602
Qualification-
Product Overview
The HIH-4602-C is a Relative Humidity Sensor combine both relative humidity and temperature sensing. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the device often ideal for measuring dew point and other absolute moisture terms. The HIH-4602-C contains an integral precision RTD. Factory calibration data supplied with each sensor allows individually matched downstream electronics and ±3.5%RH total accuracy.
- Near linear voltage output vs. %RH
- Laser trimmed interchangeability
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Built-in static protection
- Often ideal for dew point and absolute moisture measurements
Applications
Sensing & Instrumentation, Industrial, HVAC
Technical Specifications
Accuracy
3.5%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Sensor Case Style
TO-205AA
Response Time
50s
No. of Pins
6Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Relative
Supply Voltage
5.8V
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Sensor Case / Package
TO-205AA
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4602
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763