Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.860 |
| 5+ | €82.130 |
| 10+ | €68.050 |
| 25+ | €61.010 |
Product Information
Alternatives for HIH-5031-001
1 Product Found
Product Overview
The HIH-5031-001 is a cover SMD filtered integrated circuit Low Voltage Humidity Sensor operates down to 2.7VDC, often ideal in battery-powered systems where the supply is a nominal 3VDC. It is designed specifically for high volume OEM users. Direct input to a controller or other device is made possible by this sensor near linear voltage output. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing elements multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.
- Near linear voltage output vs. %RH
- Laser trimmed interchangeability
- Low power design
- Enhanced accuracy
- Fast response time
- Stable, low drift performance
Applications
Industrial, HVAC, Automation & Process Control, Communications & Networking, Medical
Technical Specifications
3%
0% to 100% Relative Humidity
3%
5.5VDC
5s
-
-40°C
HIH-5031
-
Relative
3.3V
2.7VDC
-
3Pins
Surface Mount
85°C
-
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate